Part Details for 43693-0027 by Molex
Overview of 43693-0027 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 43693-0027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0587
|
Newark | Header Connector, pcb Mount, plug,18 Contacts, skt,0.165 Pitch, pc Tail Terminal, locking |Molex 43693-0027 Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 | Buy Now |
DISTI #
538-43693-0027
|
Mouser Electronics | Headers & Wire Housings MINI FIT BMI V Hdr RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0600 / $3.2800 | Buy Now |
Part Details for 43693-0027
43693-0027 CAD Models
43693-0027 Part Data Attributes:
|
43693-0027
Molex
Buy Now
Datasheet
|
Compare Parts:
43693-0027
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.591 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.748 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.258 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 43693-0027
This table gives cross-reference parts and alternative options found for 43693-0027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43693-0027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4309V-C | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 43693-0027 vs HM4309V-C |
HM4309H-Y | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 43693-0027 vs HM4309H-Y |
HM4309V-Y | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 43693-0027 vs HM4309V-Y |
HM20090 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug | Foxconn | 43693-0027 vs HM20090 |
HM2309E-L | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 43693-0027 vs HM2309E-L |
HM2509E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 43693-0027 vs HM2509E |
44068-1001 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug | Molex | 43693-0027 vs 44068-1001 |
HM4309E-C | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 43693-0027 vs HM4309E-C |
HM3509E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 43693-0027 vs HM3509E |
HM20093 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug | Foxconn | 43693-0027 vs HM20093 |