Part Details for 4382-6PG-3ES by Switchcraft Conxall
Overview of 4382-6PG-3ES by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4382-6PG-3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B8621
|
Newark | Multi-Con Panel #16 Solder |Switchcraft/conxall 4382-6PG-3ES Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $15.2600 | Buy Now |
DISTI #
SC3262-ND
|
DigiKey | CONN RCPT MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$8.1500 / $10.1800 | Buy Now |
DISTI #
502-4382-6PG-3ES
|
Mouser Electronics | Standard Circular Connector MULTI-CON PANEL #16 SOLDER RoHS: Compliant | 14 |
|
$8.1500 / $10.1800 | Buy Now |
DISTI #
70933488
|
RS | MULTI-CON PANEL #16 SOLDER | Conxall 4382-6PG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2600 / $13.5000 | Buy Now |
DISTI #
000000000000734713
|
Sager | Standard Circular Connector MULTI-CON PANEL #16 SOLDER Min Qty: 1 | 0 |
|
$8.5600 / $12.0400 | Buy Now |
Part Details for 4382-6PG-3ES
4382-6PG-3ES CAD Models
4382-6PG-3ES Part Data Attributes:
|
4382-6PG-3ES
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
4382-6PG-3ES
Switchcraft Conxall
Circular Connector, 6 Contact(s), Polyamide, Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |