Part Details for 4397130001 by TE Connectivity
Overview of 4397130001 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4397130001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4397130001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White Box - Cable Rools/Shrink Tubing (Alt: 4397130001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 1275 Factory Stock |
|
$2.4114 / $2.7226 | Buy Now |
|
Future Electronics | TMS-SCE-1-2.0-9 RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.3800 | Buy Now |
DISTI #
RYCTMS-SCE-1-2.0-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-1-2.0-9 4397130001 | Americas - 61125 in Stock |
|
$2.1294 / $2.2277 | Buy Now |
|
Onlinecomponents.com | Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 25.4mm x 50mm. RoHS: Compliant |
86727 Partner Stock |
|
$2.1100 / $4.6500 | Buy Now |
DISTI #
16551704
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 86727 |
|
$1.3800 / $2.0700 | Buy Now |
DISTI #
4397130001
|
TTI | Wire Labels & Markers TMS-SCE-1-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 32250 In Stock |
|
$1.7000 / $2.2000 | Buy Now |
DISTI #
RYCTMS-SCE-1-2.0-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-1-2.0-9 4397130001 | 12225 |
|
$2.1294 / $2.2277 | Buy Now |
DISTI #
000000000003789461
|
Sager | Wire Labels & Markers TMS-SCE-1-2.0-9 Min Qty: 1 | 0 |
|
$2.4900 / $2.8400 | Buy Now |
DISTI #
4397130001
|
Avnet Abacus | Cable Accessories Marker Sleeve Polyolefin White Box (Alt: 4397130001) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4397130001
|
Avnet Abacus | Cable Accessories Marker Sleeve Polyolefin White Box (Alt: 4397130001) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |