Part Details for 43R02-1111 by Power Dynamics Inc
Overview of 43R02-1111 by Power Dynamics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43R02-1111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power RCP 2Power/1Ground POS Screw ST Panel Mount 3 Terminal 1 Port |
323 In Stock |
|
$3.7800 / $5.1400 | Buy Now |
|
Master Electronics | Conn Power RCP 2Power/1Ground POS Screw ST Panel Mount 3 Terminal 1 Port |
323 In Stock |
|
$3.7800 / $5.1400 | Buy Now |
Part Details for 43R02-1111
43R02-1111 CAD Models
43R02-1111 Part Data Attributes:
|
43R02-1111
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
43R02-1111
Power Dynamics Inc
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 1 GROUND CONTACT ALSO AVAILABLE, STANDARDS: IEC 60320; UL 94V-0, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for 43R02-1111
This table gives cross-reference parts and alternative options found for 43R02-1111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43R02-1111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0783/15/48/WH | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 43R02-1111 vs PX0783/15/48/WH |
6182.0029 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 43R02-1111 vs 6182.0029 |
5098-X-9190-A-2 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 43R02-1111 vs 5098-X-9190-A-2 |
PX0783/30/28/WH | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 43R02-1111 vs PX0783/30/28/WH |
5098-X-1990-B-2 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 43R02-1111 vs 5098-X-1990-B-2 |
PX0783/15/28/GY | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 43R02-1111 vs PX0783/15/28/GY |
5098-X-1990-D-2 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 43R02-1111 vs 5098-X-1990-D-2 |
PD-43R09-11 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal | Power Dynamics Inc | 43R02-1111 vs PD-43R09-11 |
PX0783/10/63/GY | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 43R02-1111 vs PX0783/10/63/GY |
5098-B-9910-A-1 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 43R02-1111 vs 5098-B-9910-A-1 |