Part Details for 43R09-3142-250 by Power Dynamics Inc
Overview of 43R09-3142-250 by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 43R09-3142-250
43R09-3142-250 CAD Models
43R09-3142-250 Part Data Attributes:
|
43R09-3142-250
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
43R09-3142-250
Power Dynamics Inc
Mains Power Connector, 10A/15A(UL,CSA), 250VAC, Female, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 1 GROUND CONTACT ALSO AVAILABLE, UL 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A/15A(UL,CSA), 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 43R09-3142-250
This table gives cross-reference parts and alternative options found for 43R09-3142-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43R09-3142-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43R09-3243-200 | Mains Power Connector, 10A/15A(UL,CSA), 250VAC, Female, Solder Terminal | Power Dynamics Inc | 43R09-3142-250 vs 43R09-3243-200 |
43R09-2143 | Mains Power Connector, 10A/15A(UL,CSA), 250VAC, Female, Solder Terminal | Power Dynamics Inc | 43R09-3142-250 vs 43R09-2143 |
43R09-3133-250 | Mains Power Connector, 10A/15A(UL,CSA), 250VAC, Female, Solder Terminal | Power Dynamics Inc | 43R09-3142-250 vs 43R09-3133-250 |
43R09-3243-250 | Mains Power Connector, 10A/15A(UL,CSA), 250VAC, Female, Solder Terminal | Power Dynamics Inc | 43R09-3142-250 vs 43R09-3243-250 |
43R09-3242-150 | Mains Power Connector, 10A/15A(UL,CSA), 250VAC, Female, Solder Terminal | Power Dynamics Inc | 43R09-3142-250 vs 43R09-3242-150 |
43R09-3243-150 | Mains Power Connector, 10A/15A(UL,CSA), 250VAC, Female, Solder Terminal | Power Dynamics Inc | 43R09-3142-250 vs 43R09-3243-150 |
43R09-3233-250 | Mains Power Connector, 10A/15A(UL,CSA), 250VAC, Female, Solder Terminal | Power Dynamics Inc | 43R09-3142-250 vs 43R09-3233-250 |
43R09-3142-200 | Mains Power Connector, 10A/15A(UL,CSA), 250VAC, Female, Solder Terminal | Power Dynamics Inc | 43R09-3142-250 vs 43R09-3142-200 |
43R09-2242 | Mains Power Connector, 10A/15A(UL,CSA), 250VAC, Female, Solder Terminal | Power Dynamics Inc | 43R09-3142-250 vs 43R09-2242 |
43R09-3242-250 | Mains Power Connector, 10A/15A(UL,CSA), 250VAC, Female, Solder Terminal | Power Dynamics Inc | 43R09-3142-250 vs 43R09-3242-250 |