Part Details for 43R5 by Victory Engineering Corp
Overview of 43R5 by Victory Engineering Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 43R5
43R5 CAD Models
43R5 Part Data Attributes:
|
43R5
Victory Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
43R5
Victory Engineering Corp
NTC Thermistor, 30000ohm, Chassis Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICTORY ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Manufacturer Series | 43R5 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | SPECIAL | |
Thermistor Application | TEMPERATURE SENSING |