Part Details for 43C225 by Honeywell Sensing and Control
Overview of 43C225 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43C225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F1426
|
Newark | Wirewound Potentiometer, 25 Ohm, 0.05, 2W, Track Resistance:25Ohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:43 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Honeywell 43C225 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 43C225
43C225 CAD Models
43C225 Part Data Attributes:
|
43C225
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
43C225
Honeywell Sensing and Control
43 Series Industrial Potentiometer, Wire Wound Element, Solder lug Terminals, 2 W Power Rating, 25 Ohm Resistance Value
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |