Part Details for 440 by Switchcraft Conxall
Overview of 440 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F792
|
Newark | Connector, Phone, Plug, 2 Way, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:-, Connector Body Material:Metal Body, Product Range:-, Connector Colour:Black Rohs Compliant: No |Switchcraft/conxall 440 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 440
440 CAD Models
440 Part Data Attributes
|
440
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
440
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Screw Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |