Part Details for 4400.0063 by Schurter Electronic Components
Overview of 4400.0063 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4400.0063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2307-ND
|
DigiKey | CIR BRKR THRM 1A 240VAC 48VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
439 In Stock |
|
$6.4776 / $9.9600 | Buy Now |
DISTI #
4400.0063
|
Avnet Americas | CBE T11-311-1 - Boxed Product (Development Kits) (Alt: 4400.0063) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-T11-311-1
|
Mouser Electronics | Circuit Breakers .250 QC SP THERML 1A RoHS: Compliant | 267 |
|
$6.4700 / $9.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | CBE T11-311-1 RoHS: Compliant |
100 In Stock |
|
$6.6400 / $8.5600 | Buy Now |
|
Onlinecomponents.com | CBE T11-311-1 RoHS: Compliant |
100 In Stock |
|
$6.1900 / $12.8700 | Buy Now |
DISTI #
77779341
|
Verical | Circuit Breaker Thermal 1Pole 1A 240VAC Min Qty: 11 Package Multiple: 1 | Americas - 138 |
|
$6.0060 / $6.6920 | Buy Now |
DISTI #
65144902
|
Verical | Circuit Breaker Thermal 1Pole 1A 240VAC Min Qty: 10 Package Multiple: 5 Date Code: 2244 | Americas - 100 |
|
$8.9830 / $11.1280 | Buy Now |
DISTI #
T11-311-1A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 1A, SPST, Poles: 1, screw Min Qty: 1 | 138 |
|
$4.6300 / $5.6600 | Buy Now |
DISTI #
4400.0063
|
Avnet Abacus | CBE T11-311-1 (Alt: 4400.0063) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4400.0063
4400.0063 CAD Models
4400.0063 Part Data Attributes
|
4400.0063
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4400.0063
Schurter Electronic Components
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Actuator Type | RESET TYPE | |
Body Breadth | 11 mm | |
Body Height | 34.5 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |