Part Details for 4400.0512 by Schurter Electronic Components
Overview of 4400.0512 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4400.0512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2402
|
Newark | T11 Circuit Breaker 13A/Carton Box |Schurter 4400.0512 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 / $10.2100 | Buy Now |
DISTI #
486-4512-ND
|
DigiKey | CIR BRKR THRM 13A 240VAC 48VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
69 In Stock |
|
$6.4776 / $9.9600 | Buy Now |
DISTI #
4400.0512
|
Avnet Americas | CBE T11-311-13 - Boxed Product (Development Kits) (Alt: 4400.0512) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-4400.0512
|
Mouser Electronics | Circuit Breakers CBE T11-311-13 | 0 |
|
$6.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | CBE T11-311-13 RoHS: Compliant |
100 In Stock |
|
$6.1900 / $12.8700 | Buy Now |
|
Onlinecomponents.com | CBE T11-311-13 RoHS: Compliant |
100 In Stock |
|
$6.8900 / $9.1200 | Buy Now |
DISTI #
51691386
|
Verical | 4400.0512 Min Qty: 10 Package Multiple: 5 Date Code: 1925 | Americas - 100 |
|
$8.7879 / $13.3165 | Buy Now |
DISTI #
77780561
|
Verical | 4400.0512 Min Qty: 9 Package Multiple: 1 | Americas - 42 |
|
$7.2647 / $8.5191 | Buy Now |
DISTI #
T11-311-13A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 13A, SPST, Poles: 1, screw Min Qty: 1 | 42 |
|
$5.1300 / $6.1900 | Buy Now |