Part Details for 440010-000 by TE Connectivity
Overview of 440010-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440010-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440010-000
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 440010-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5631 / $2.8938 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$2.6500 | Buy Now |
DISTI #
RYC5024A1314-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.0397 | Buy Now | |
|
Onlinecomponents.com | 5024A1314-0 RoHS: Compliant | 0 |
|
$2.6500 / $7.4400 | Buy Now |
DISTI #
440010-000
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 440010-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5631 / $2.8938 | Buy Now |
DISTI #
440010-000
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 440010-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5631 / $2.8938 | Buy Now |
DISTI #
RYC5024A1314-0
|
Interstate Connecting Components | 0 |
|
$3.0397 | Buy Now | |
|
Master Electronics | 5024A1314-0 RoHS: Compliant | 0 |
|
$2.6500 / $7.4400 | Buy Now |
Part Details for 440010-000
440010-000 CAD Models
440010-000 Part Data Attributes
|
440010-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440010-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.59 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |