-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5mm,HDR,5pos,Vertical, Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4454
|
Newark | 2.5Mm, hdr,5Pos, vertical Rohs Compliant: Yes |Amp Te Connectivity 440052-5 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
A145094-ND
|
DigiKey | CONN HEADER VERT 5POS 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
59965 In Stock |
|
$0.0588 / $0.1200 | Buy Now |
DISTI #
440052-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 440052-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0623 | Buy Now |
DISTI #
571-440052-5
|
Mouser Electronics | Headers & Wire Housings 2.5mm HDR 5pos VERT HPI RoHS: Compliant | 13502 |
|
$0.0610 / $0.1800 | Buy Now |
DISTI #
V36:1790_11669428
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2151 | Americas - 10935 |
|
$0.0375 / $0.0573 | Buy Now |
|
Future Electronics | "2.5mm,HDR,5pos,Vertical, Connector" RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.0569 / $0.0682 | Buy Now |
|
Future Electronics | "2.5mm,HDR,5pos,Vertical, Connector" RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.0563 / $0.0673 | Buy Now |
DISTI #
AMP440052-5
|
Heilind Electronics | 2.5mmHDR5posVertical Connector | Americas - 0 in Stock |
|
$0.0487 / $0.0712 | Buy Now |
|
Onlinecomponents.com | 2.5MM,HDR,5POS,VERTICAL, CONNECTOR RoHS: Compliant |
60000 In Stock |
|
$0.0555 / $0.0682 | Buy Now |
DISTI #
78822868
|
Verical | Conn Shrouded Header (3 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2411 | Americas - 60000 |
|
$0.0897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440052-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440052-5
TE Connectivity
2.5mm,HDR,5pos,Vertical, Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.15 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 23.5744 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 440052-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 440052-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77316-103 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 440052-5 vs 77316-103 |
69167-505LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 440052-5 vs 69167-505LF |
86637-805LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 440052-5 vs 86637-805LF |
95614-005HLF | Board Connector, 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 440052-5 vs 95614-005HLF |
69195-008 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 440052-5 vs 69195-008 |
68423-205HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 440052-5 vs 68423-205HLF |
68657-205HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 440052-5 vs 68657-205HLF |
94611-105HLF | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 440052-5 vs 94611-105HLF |
MDF7-5P-2.54DS01 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Hirose Electric Co Ltd | 440052-5 vs MDF7-5P-2.54DS01 |
77312-444 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 440052-5 vs 77312-444 |