-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0mm,HDR,2pos,Vertical
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2432
|
Newark | Connector, Header, 2Pos, 2Mm, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Hpi Series, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 440054-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.0450 / $0.0530 | Buy Now |
DISTI #
76AC7285
|
Newark | 440054-2 - 2.0Mm Hdr 2Pos Vertical |Amp Te Connectivity 440054-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 656 |
|
$0.0500 / $0.0970 | Buy Now |
DISTI #
A100034-ND
|
DigiKey | CONN HEADER VERT 2POS 2MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
150765 In Stock |
|
$0.0484 / $0.1100 | Buy Now |
DISTI #
440054-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Bag - Bulk (Alt: 440054-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 68368 |
|
$0.0314 | Buy Now |
DISTI #
88W2432
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Bag - Bulk (Alt: 88W2432) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$0.0530 / $0.0710 | Buy Now |
DISTI #
571-440054-2
|
Mouser Electronics | Headers & Wire Housings 2.0mm HDR 2pos VERT HPI RoHS: Compliant | 75700 |
|
$0.0340 / $0.1000 | Buy Now |
|
Future Electronics | HPI Series 2 Position 2 mm Pitch Single Row Through Hole Vertical Post Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 85580Bag |
|
$0.0353 / $0.0435 | Buy Now |
|
Future Electronics | HPI Series 2 Position 2 mm Pitch Single Row Through Hole Vertical Post Header RoHS: Compliant pbFree: Yes Min Qty: 2682 Package Multiple: 40000 Container: Bag | 2682Bag |
|
$0.0353 | Buy Now |
DISTI #
AMP440054-2
|
Heilind Electronics | 2.0mmHDR2posVertical | Americas - 0 in Stock |
|
$0.0351 / $0.0447 | Buy Now |
|
Onlinecomponents.com | 2.0MM,HDR,2POS,VERTICAL RoHS: Compliant |
75656 In Stock |
|
$0.0307 / $0.0428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440054-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440054-2
TE Connectivity
2.0mm,HDR,2pos,Vertical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.238 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 4.8928 N |