-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0mm,HDR,6pos,Vertical
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100038-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11406 In Stock |
|
$0.1836 / $0.3900 | Buy Now |
DISTI #
440054-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Bag - Bulk (Alt: 440054-6) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 27289 |
|
RFQ | |
DISTI #
76AC7287
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Bag - Bulk (Alt: 76AC7287) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 559 Partner Stock |
|
$0.2870 / $0.3580 | Buy Now |
DISTI #
571-440054-6
|
Mouser Electronics | Headers & Wire Housings 6 POS HDR VERT 2.0mm RoHS: Compliant | 22137 |
|
$0.1830 / $0.3000 | Buy Now |
DISTI #
73775808
|
RS | 2.0MM, HDR,6POS, VERTICAL, PCB Headers and Receptacles | TE Connectivity 440054-6 Min Qty: 7200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3860 | RFQ |
|
Future Electronics | 6 Position 1 Row 2 mm Pitch Press-Fit Male Pin Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 28800 Package Multiple: 28800 Container: Bag | 0Bag |
|
$0.1780 | Buy Now |
|
Future Electronics | 6 Position 1 Row 2 mm Pitch Press-Fit Male Pin Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 28800 Package Multiple: 28800 Container: Bag | 0Bag |
|
$0.1780 | Buy Now |
DISTI #
AMP440054-6
|
Heilind Electronics | 2.0mmHDR6posVertical | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.0MM,HDR,6POS,VERTICAL RoHS: Compliant |
262 In Stock |
|
$0.1657 / $0.2585 | Buy Now |
DISTI #
440054-6
|
TTI | Headers & Wire Housings 6 POS HDR VERT 2.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 28800 Package Multiple: 450 Container: Each | Americas - 0 |
|
$0.1640 / $0.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440054-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440054-6
TE Connectivity
2.0mm,HDR,6pos,Vertical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.238 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 26.688 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 13.344 N |
This table gives cross-reference parts and alternative options found for 440054-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 440054-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104361-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 440054-6 vs 5-104361-5 |
22-04-1061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 440054-6 vs 22-04-1061 |
5-103639-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 440054-6 vs 5-103639-5 |
103327-6 | 06 MODII HDR SRST B/A .100CL | TE Connectivity | 440054-6 vs 103327-6 |
22041061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 440054-6 vs 22041061 |
B6B-EH(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, | JST Manufacturing | 440054-6 vs B6B-EH(LF)(SN) |
39-27-6064 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Molex | 440054-6 vs 39-27-6064 |
5-104450-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 440054-6 vs 5-104450-5 |
440052-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 440054-6 vs 440052-6 |
3-102898-7 | 06 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 440054-6 vs 3-102898-7 |