Part Details for 440060-011 by TE Connectivity
Overview of 440060-011 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440060-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440060-011
|
Avnet Americas | Coaxial Cable 1Conductors 24AWG 2.67mm Tinned Copper Black - Cable Rools/Shrink Tubing (Alt: 440060-011) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9566 / $2.2090 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$2.0300 | Buy Now |
DISTI #
RYC5024A1311-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5024A1311-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5024A1311-0 RoHS: Compliant | 0 |
|
$1.9600 / $5.3600 | Buy Now |
DISTI #
440060-011
|
Avnet Americas | Coaxial Cable 1Conductors 24AWG 2.67mm Tinned Copper Black - Cable Rools/Shrink Tubing (Alt: 440060-011) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9566 / $2.2090 | Buy Now |
DISTI #
440060-011
|
Avnet Americas | Coaxial Cable 1Conductors 24AWG 2.67mm Tinned Copper Black - Cable Rools/Shrink Tubing (Alt: 440060-011) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9566 / $2.2090 | Buy Now |
DISTI #
RYC5024A1311-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5024A1311-0 | 0 |
|
Buy Now | |
DISTI #
3183662
|
Farnell | 5024A1311-0 RoHS: Compliant Min Qty: 762 Lead time: 28 Weeks, 4 Days Container: Foot | 0 |
|
$7.3603 | Buy Now |
|
Master Electronics | 5024A1311-0 RoHS: Compliant | 0 |
|
$1.9600 / $5.3600 | Buy Now |
Part Details for 440060-011
440060-011 CAD Models
440060-011 Part Data Attributes
|
440060-011
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440060-011
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.67 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |