Part Details for 440061-000 by TE Connectivity
Overview of 440061-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440061-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-440061-000-ND
|
DigiKey | Wire And Cable, 28AWG, Communica Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
71 In Stock |
|
$4.6300 | Buy Now |
DISTI #
440061-000
|
Avnet Americas | Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black - Cable Rools/Shrink Tubing (Alt: 440061-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1565 / $2.4348 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$2.2300 | Buy Now |
DISTI #
RYC5028A1317-0
|
Heilind Electronics | 5028A1317-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5028A1317-0 RoHS: Compliant | 0 |
|
$2.1600 / $5.9100 | Buy Now |
DISTI #
440061-000
|
Avnet Americas | Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black - Cable Rools/Shrink Tubing (Alt: 440061-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1565 / $2.4348 | Buy Now |
DISTI #
440061-000
|
Avnet Americas | Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black - Cable Rools/Shrink Tubing (Alt: 440061-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1565 / $2.4348 | Buy Now |
DISTI #
RYC5028A1317-0
|
Interstate Connecting Components | 5028A1317-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 440061-000
|
PEI Genesis | Wire And Cable | 71 |
|
Buy Now | |
DISTI #
440061-000
|
Avnet Abacus | Cable Coaxial 28AWG Tin Plated Copper Black (Alt: 440061-000) RoHS: Compliant Min Qty: 762 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 440061-000
440061-000 CAD Models
440061-000 Part Data Attributes
|
440061-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440061-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | COAXIAL CABLE | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.8 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |