Part Details for 440063-007 by TE Connectivity
Overview of 440063-007 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440063-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-440063-007-ND
|
DigiKey | Wire And Cable, 28AWG, Communica Min Qty: 30 Container: Tray MARKETPLACE PRODUCT |
8879 In Stock |
|
$2.2700 / $2.4600 | Buy Now |
DISTI #
440063-007
|
Avnet Americas | Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black - Cable Rools/Shrink Tubing (Alt: 440063-007) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 257 Factory Stock |
|
$1.9968 / $2.2545 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$2.0700 | Buy Now |
DISTI #
RYC7528A1317-0
|
Heilind Electronics | 440063-007 | Americas - 0 in Stock |
|
$2.3682 / $2.4035 | Buy Now |
|
Onlinecomponents.com | 7528A1317-0 RoHS: Compliant |
5707 In Stock |
|
$2.0400 / $3.8800 | Buy Now |
DISTI #
440063-007
|
Avnet Americas | Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black - Cable Rools/Shrink Tubing (Alt: 440063-007) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 257 Factory Stock |
|
$1.9968 / $2.2545 | Buy Now |
DISTI #
440063-007
|
Avnet Americas | Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black - Cable Rools/Shrink Tubing (Alt: 440063-007) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 257 Factory Stock |
|
$1.9968 / $2.2545 | Buy Now |
DISTI #
RYC7528A1317-0
|
Interstate Connecting Components | 440063-007 | 0 |
|
$2.3682 / $2.4035 | Buy Now |
DISTI #
TE Connectivity 440063-007
|
PEI Genesis | Wire And Cable | 10814 |
|
Buy Now | |
DISTI #
3143202
|
Farnell | 7528A1317-0 RoHS: Compliant Min Qty: 762 Lead time: 18 Weeks, 6 Days Container: Foot | 0 |
|
$9.2037 | Buy Now |
Part Details for 440063-007
440063-007 CAD Models
440063-007 Part Data Attributes
|
440063-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440063-007
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | COAXIAL CABLE | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.69 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |