Part Details for 440088-000 by TE Connectivity
Overview of 440088-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440088-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440088-000
|
Avnet Americas | 7528A1318-0 - Cable Rools/Shrink Tubing (Alt: 440088-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7077 / $3.0570 | Buy Now |
DISTI #
571-440088-000
|
Mouser Electronics | Coaxial Cables 7528A1318-0 RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$2.8000 | Buy Now |
DISTI #
RYC7528A1318-0
|
Heilind Electronics | 440088-000 7-1193307-2 | Americas - 0 in Stock |
|
$3.2112 | Buy Now |
|
Onlinecomponents.com | 7528A1318-0 RoHS: Compliant | 0 |
|
$2.8000 / $7.8600 | Buy Now |
DISTI #
440088-000
|
Avnet Americas | 7528A1318-0 - Cable Rools/Shrink Tubing (Alt: 440088-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7077 / $3.0570 | Buy Now |
DISTI #
440088-000
|
Avnet Americas | 7528A1318-0 - Cable Rools/Shrink Tubing (Alt: 440088-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7077 / $3.0570 | Buy Now |
DISTI #
RYC7528A1318-0
|
Interstate Connecting Components | 440088-000 7-1193307-2 | 0 |
|
$3.2112 | Buy Now |
|
Master Electronics | 7528A1318-0 RoHS: Compliant | 0 |
|
$2.8000 / $7.8600 | Buy Now |
Part Details for 440088-000
440088-000 CAD Models
440088-000 Part Data Attributes
|
440088-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440088-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | COAXIAL CABLE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.59 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |