Part Details for 44008RC by TE Connectivity
Overview of 44008RC by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 44008RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-44008RC
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 237 |
|
$9.3100 / $15.4200 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Neutron USA | NTC Thermistors | 50 |
|
$88.1600 | Buy Now |
Part Details for 44008RC
44008RC CAD Models
44008RC Part Data Attributes
|
44008RC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44008RC
TE Connectivity
PTC Thermistor, 30000ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | 44000RC | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 30000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3810 K | |
Thermistor Application | TEMPERATURE SENSING |