Part Details for 440107-002 by TE Connectivity
Overview of 440107-002 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440107-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC5028A1314-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5028A1314-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5028A1314-0 RoHS: Compliant | 0 |
|
$3.9600 / $11.1200 | Buy Now |
DISTI #
RYC5028A1314-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5028A1314-0 | 0 |
|
Buy Now | |
|
Master Electronics | 5028A1314-0 RoHS: Compliant | 0 |
|
$3.9600 / $11.1200 | Buy Now |
Part Details for 440107-002
440107-002 CAD Models
440107-002 Part Data Attributes
|
440107-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440107-002
TE Connectivity
Wire And Cable, 2 Conductor(s), 28AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 1.8 mm | |
IEC Conformance | NO | |
Jacket Material | THERMORAD S | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |