Part Details for 440110-000 by TE Connectivity
Overview of 440110-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440110-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440110-000
|
Avnet Americas | 5028A1311-0 - Cable Rools/Shrink Tubing (Alt: 440110-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1546 / $2.3598 | Buy Now |
DISTI #
571-440110-000
|
Mouser Electronics | Coaxial Cables 5028A1311-0 RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$2.2000 | Buy Now |
DISTI #
RYC5028A1311-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5028A1311-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5028A1311-0 RoHS: Compliant | 0 |
|
$2.1900 / $6.1600 | Buy Now |
DISTI #
440110-000
|
Avnet Americas | 5028A1311-0 - Cable Rools/Shrink Tubing (Alt: 440110-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1546 / $2.3598 | Buy Now |
DISTI #
440110-000
|
Avnet Americas | 5028A1311-0 - Cable Rools/Shrink Tubing (Alt: 440110-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1546 / $2.3598 | Buy Now |
DISTI #
RYC5028A1311-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5028A1311-0 | 0 |
|
Buy Now | |
|
Master Electronics | 5028A1311-0 RoHS: Compliant | 0 |
|
$2.1900 / $6.1600 | Buy Now |
Part Details for 440110-000
440110-000 CAD Models
440110-000 Part Data Attributes
|
440110-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440110-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 28AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 1.803 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | THERMORAD | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.224 Ω | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |