-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0mm,HSG,4pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4490
|
Newark | Connector Housing, Rcpt, 4Pos, 1Row, 2Mm, Product Range:Hpi Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2Mm, For Use With:Hpi Series Contacts, No. Of Contacts:4Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 440129-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5311 |
|
$0.0680 / $0.0740 | Buy Now |
DISTI #
A100013-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
62338 In Stock |
|
$0.0658 / $0.1500 | Buy Now |
DISTI #
440129-4
|
Avnet Americas | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 440129-4) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0539 | Buy Now |
DISTI #
13H4490
|
Avnet Americas | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 13H4490) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 5311 Partner Stock |
|
$0.0900 / $0.1330 | Buy Now |
DISTI #
571-440129-4
|
Mouser Electronics | Headers & Wire Housings 4 POS RECPT 2.0mm RoHS: Compliant | 36453 |
|
$0.0510 / $0.1700 | Buy Now |
DISTI #
73773652
|
RS | 2.0MM, HSG,4POS, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 440129-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 800 |
|
$0.1080 / $0.1500 | Buy Now |
|
Future Electronics | HPI Series 4 Position 2 mm Single Row Header RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Bag | 0Bag |
|
$0.0479 / $0.0499 | Buy Now |
DISTI #
AMP440129-4
|
Heilind Electronics | 2.0mmHSG4pos | Americas - 5259 in Stock |
|
$0.0539 / $0.0768 | Buy Now |
|
Onlinecomponents.com | 2.0MM,HSG,4POS RoHS: Compliant |
72027 In Stock |
|
$0.0359 / $0.0577 | Buy Now |
DISTI #
440129-4
|
TTI | Headers & Wire Housings 4 POS RECPT 2.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 43000 In Stock |
|
$0.0340 / $0.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440129-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440129-4
TE Connectivity
2.0mm,HSG,4pos
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.386 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .7784 N |