Part Details for 44020 by Anaren Microwave
Overview of 44020 by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44020
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Not Compliant Min Qty: 1 | 4 |
|
$397.6500 | Buy Now |
Part Details for 44020
44020 CAD Models
44020 Part Data Attributes
|
44020
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
44020
Anaren Microwave
Splitter, 2000MHz Min, 8000MHz Max, 1.2dB Insertion Loss-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 42.3 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.45 |