Part Details for 440225-000 by TE Connectivity
Overview of 440225-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440225-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440225-000
|
Avnet Americas | Coaxial Cable 20AWG 3.76mm Tinned Copper Black - Cable Rools/Shrink Tubing (Alt: 440225-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0315 / $2.2936 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$2.1100 | Buy Now |
DISTI #
RYC5020A1311-0
|
Heilind Electronics | 440225-000 | Americas - 0 in Stock |
|
$2.4092 / $2.4452 | Buy Now |
|
Onlinecomponents.com | 5020A1311-0 RoHS: Compliant |
528 In Stock |
|
$2.0200 / $3.2600 | Buy Now |
DISTI #
440225-000
|
Avnet Americas | Coaxial Cable 20AWG 3.76mm Tinned Copper Black - Cable Rools/Shrink Tubing (Alt: 440225-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0315 / $2.2936 | Buy Now |
DISTI #
440225-000
|
Avnet Americas | Coaxial Cable 20AWG 3.76mm Tinned Copper Black - Cable Rools/Shrink Tubing (Alt: 440225-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0315 / $2.2936 | Buy Now |
DISTI #
RYC5020A1311-0
|
Interstate Connecting Components | 440225-000 | 0 |
|
$2.4092 / $2.4452 | Buy Now |
DISTI #
3191637
|
Farnell | 5020A1311-0 RoHS: Compliant Min Qty: 762 Lead time: 14 Weeks, 6 Days Container: Foot | 0 |
|
$7.7089 | Buy Now |
|
Master Electronics | 5020A1311-0 RoHS: Compliant |
528 In Stock |
|
$2.0200 / $3.2600 | Buy Now |
Part Details for 440225-000
440225-000 CAD Models
440225-000 Part Data Attributes
|
440225-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440225-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | COAXIAL CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.76 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |