Part Details for 440247-2 by TE Connectivity
Overview of 440247-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440247-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R |
3395 In Stock |
|
$1.1500 / $6.5600 | Buy Now |
DISTI #
52059396
|
Verical | USB Connector Assembly Min Qty: 20 Package Multiple: 20 Date Code: 1311 | Americas - 3380 |
|
$1.7455 / $8.5306 | Buy Now |
|
Bristol Electronics | 1950 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, RECEPTACLE | 50 |
|
$1.2938 / $2.1563 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, RECEPTACLE | 185 |
|
$1.5956 / $3.4500 | Buy Now |
DISTI #
440247-2
|
Avnet Abacus | - Tape and Reel (Alt: 440247-2) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R |
3395 In Stock |
|
$1.1500 / $6.5600 | Buy Now |
|
Perfect Parts Corporation | 115 |
|
RFQ |
Part Details for 440247-2
440247-2 CAD Models
440247-2 Part Data Attributes:
|
440247-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440247-2
TE Connectivity
5 CONTACT(S), FEMALE, RIGHT ANGLE USB CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH POST, TAPE REEL PACKAGING | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.163 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .278 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |
Alternate Parts for 440247-2
This table gives cross-reference parts and alternative options found for 440247-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 440247-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1734035-4 | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 440247-2 vs 2-1734035-4 |
2-1734035-1 | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 440247-2 vs 2-1734035-1 |