-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.8MM FAX MODEM SOCKET 124P, 7.95H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440360-2-ND
|
DigiKey | CONN SKT SODIMM 124POS R/A SMD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
8060 In Stock |
|
$6.1377 / $8.4700 | Buy Now |
DISTI #
440360-2
|
Avnet Americas | Conn Fax Modem Socket Receptacle 124 POS 0.8mm Solder RA SMD Tray - Trays (Alt: 440360-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Tray | 15232 |
|
$3.8865 | Buy Now |
DISTI #
69AC7799
|
Avnet Americas | Conn Fax Modem Socket Receptacle 124 POS 0.8mm Solder RA SMD Tray - Bulk (Alt: 69AC7799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$7.5900 / $8.8800 | Buy Now |
DISTI #
571-440360-2
|
Mouser Electronics | SIMM Connectors FAXMDM 124P RoHS: Compliant | 2495 |
|
$5.5000 / $8.9300 | Buy Now |
|
Future Electronics | 124 Position 0.8 mm Pitch Dual Row Right Angle SMT Fax Modem Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Tray | 0Tray |
|
$4.5300 | Buy Now |
|
Future Electronics | 124 Position 0.8 mm Pitch Dual Row Right Angle SMT Fax Modem Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Tray | 0Tray |
|
$4.5300 / $5.2700 | Buy Now |
DISTI #
AMP440360-2
|
Heilind Electronics | .8MM FAX MODEM SOCKET 124P 7.95H | Americas - 6450 in Stock |
|
$5.6562 | Buy Now |
|
Onlinecomponents.com | Memory Socket, 124 Contacts, Copper Alloy, Gold Plated Contacts RoHS: Compliant |
4785 In Stock |
|
$4.4800 / $5.0000 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$4.7040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440360-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440360-2
TE Connectivity
.8MM FAX MODEM SOCKET 124P, 7.95H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 124 | |
UL Flammability Code | 94V-0 |