-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-440456-1CT-ND
|
DigiKey | 67544-51 BS2 TERMINAL Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
238500 In Stock |
|
$0.0214 / $0.1000 | Buy Now |
DISTI #
440456-1
|
Avnet Americas | 67544-51 BS2 TERMINAL - Bulk (Alt: 440456-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.0226 | Buy Now |
DISTI #
571-440456-1
|
Mouser Electronics | Coaxial Cables 67544-51 BS2 TERMINAL RoHS: Compliant | 0 |
|
$0.0230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0202 | Buy Now |
DISTI #
AMP440456-1
|
Heilind Electronics | 67544-51 BS2 TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING TERMINAL. RoHS: Compliant | 0 |
|
$0.0212 / $0.0581 | Buy Now |
DISTI #
440456-1
|
Avnet Americas | 67544-51 BS2 TERMINAL - Bulk (Alt: 440456-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.0226 | Buy Now |
DISTI #
AMP440456-1
|
Interstate Connecting Components | 67544-51 BS2 TERMINAL | 0 |
|
Buy Now | |
|
Master Electronics | RING TERMINAL. RoHS: Compliant | 0 |
|
$0.0212 / $0.0581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440456-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440456-1
TE Connectivity
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |