Part Details for 44050 by Myrra
Overview of 44050 by Myrra
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9093
|
Newark | Transformer, 1Va, 230V, 1 X 9V, Pcb Transformer Type:Encapsulated, Secondary Voltages:9V, Power Rating:1Va, Frequency Range:-, Winding Type:Single Primary, Single Secondary, Current Rating:111Ma, Isolation Voltage:4Kv Rohs Compliant: Yes |Myrra 44050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$3.7400 / $4.9800 | Buy Now |
DISTI #
MYRRA-44050
|
TME | Transformer: encapsulated, 1VA, 230VAC, 9V, 111mA, PCB Min Qty: 1 | 0 |
|
$1.8900 / $3.0700 | RFQ |
DISTI #
1689042
|
element14 Asia-Pacific | TRANSFORMER, 9V, 1VA RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$2.4786 / $3.7730 | Buy Now |
Part Details for 44050
44050 CAD Models
44050 Part Data Attributes
|
44050
Myrra
Buy Now
Datasheet
|
Compare Parts:
44050
Myrra
Power Transformer, 1VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MYRRA | |
Approvals | EN; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 22.2 mm | |
Length | 32.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 70 °C | |
Output Current 1 | 0.111 A | |
Output Voltage 1 | 9 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1 VA | |
Width | 27.6 mm |