Part Details for 44055 by Myrra
Overview of 44055 by Myrra
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0259
|
Newark | Isolation Transformer, 1 Va, 1 X 230V, 2 X 6V, 83 Ma Rohs Compliant: Yes |Myrra 44055 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.8900 | Buy Now |
DISTI #
MYRRA-44055
|
TME | Transformer: encapsulated, 1VA, 230VAC, 6V, 6V, 83mA, 83mA, PCB Min Qty: 1 | 122 |
|
$1.9400 / $3.1700 | Buy Now |
DISTI #
1214576
|
element14 Asia-Pacific | TRANSFORMER, 1VA, 230V, 2 X 6V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9506 / $4.3773 | Buy Now |
Part Details for 44055
44055 CAD Models
44055 Part Data Attributes
|
44055
Myrra
Buy Now
Datasheet
|
Compare Parts:
44055
Myrra
Power Transformer, 1VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MYRRA | |
Approvals | EN; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 22.2 mm | |
Length | 32.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 70 °C | |
Output Current 1 | 0.083 A | |
Output Voltage 1 | 6 V | |
Output Voltage 2 | 6 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1 VA | |
Width | 27.6 mm |