Part Details for 440710-000 by TE Connectivity
Overview of 440710-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440710-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440710-000
|
Avnet Americas | Coaxial Cable 1Conductors 24AWG 3.86mm Tinned Copper White - Cable Rools/Shrink Tubing (Alt: 440710-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0637 / $2.3300 | Buy Now |
DISTI #
571-440710-000
|
Mouser Electronics | Coaxial Cables 7524A1311-9 RoHS: Compliant | 0 |
|
$2.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$2.1400 | Buy Now |
DISTI #
RYC7524A1311-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7524A1311-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7524A1311-9 RoHS: Compliant | 0 |
|
$2.0700 / $5.6600 | Buy Now |
DISTI #
440710-000
|
Avnet Americas | Coaxial Cable 1Conductors 24AWG 3.86mm Tinned Copper White - Cable Rools/Shrink Tubing (Alt: 440710-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0637 / $2.3300 | Buy Now |
DISTI #
440710-000
|
Avnet Americas | Coaxial Cable 1Conductors 24AWG 3.86mm Tinned Copper White - Cable Rools/Shrink Tubing (Alt: 440710-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0637 / $2.3300 | Buy Now |
DISTI #
RYC7524A1311-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7524A1311-9 | 0 |
|
Buy Now | |
|
Master Electronics | 7524A1311-9 RoHS: Compliant | 0 |
|
$2.0700 / $5.6600 | Buy Now |
Part Details for 440710-000
440710-000 CAD Models
440710-000 Part Data Attributes
|
440710-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440710-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | COAXIAL CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.86 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |