Part Details for 440751-000 by TE Connectivity
Overview of 440751-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 440751-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC5028A1314-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5028A1314-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5028A1314-9 RoHS: Compliant |
4080 In Stock |
|
$3.2100 / $4.8800 | Buy Now |
|
Master Electronics | 5028A1314-9 RoHS: Compliant |
4080 In Stock |
|
$3.2100 / $4.8800 | Buy Now |
Part Details for 440751-000
440751-000 CAD Models
440751-000 Part Data Attributes
|
440751-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440751-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 28AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 1.8 mm | |
IEC Conformance | NO | |
Jacket Material | THERMORAD S | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |