Part Details for 440891-000 by TE Connectivity
Overview of 440891-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 440891-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-440891-000-ND
|
DigiKey | Wire And Cable, 28AWG, Communica Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
500 In Stock |
|
$2.8500 / $3.0100 | Buy Now |
DISTI #
440891-000
|
Avnet Americas | Coaxial Cable 1Conductors 28AWG/36AWG Tin Plated Copper White - Trays (Alt: 440891-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Tray | 0 |
|
$2.4224 / $2.6532 | Buy Now |
DISTI #
571-440891-000
|
Mouser Electronics | Coaxial Cables 9528A1317-9 RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$2.4700 | Buy Now |
DISTI #
RYC9528A1317-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC9528A1317-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 9528A1317-9 RoHS: Compliant |
500 Partner Stock |
|
$2.5400 / $3.8700 | Buy Now |
DISTI #
440891-000
|
Avnet Americas | Coaxial Cable 1Conductors 28AWG/36AWG Tin Plated Copper White - Trays (Alt: 440891-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Tray | 0 |
|
$2.4224 / $2.6532 | Buy Now |
DISTI #
440891-000
|
Avnet Americas | Coaxial Cable 1Conductors 28AWG/36AWG Tin Plated Copper White - Trays (Alt: 440891-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Tray | 0 |
|
$2.4224 / $2.6532 | Buy Now |
DISTI #
RYC9528A1317-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC9528A1317-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 440891-000
|
PEI Genesis | Wire And Cable | 500 |
|
Buy Now |
Part Details for 440891-000
440891-000 CAD Models
440891-000 Part Data Attributes
|
440891-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440891-000
TE Connectivity
Wire And Cable, 12AWG, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 3.43 mm | |
Insulator Material | POLYETHYLENE | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |