Datasheets
4408AQ-712G-04 by: FASTRON GmBH

General Purpose Inductor, 7100uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 4408, CHIP

Part Details for 4408AQ-712G-04 by FASTRON GmBH

Overview of 4408AQ-712G-04 by FASTRON GmBH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4408AQ-712G-04

Part # Distributor Description Stock Price Buy
DISTI # 434-4408AQ-712G-04
Mouser Electronics NFC/RFID Transponder Coils Inductor (Transponder Coil) Exceptionally High Q, 7.1mH, Tol: 2% RoHS: Compliant 0
  • 3,000 $0.7320
  • 9,000 $0.7140
$0.7140 / $0.7320 Order Now
NAC Inductor (Transponder Coil) Exceptionally High Q, 7.1mH, Tol: 2% RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for 4408AQ-712G-04

4408AQ-712G-04 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4408AQ-712G-04 Part Data Attributes

4408AQ-712G-04 FASTRON GmBH
Buy Now Datasheet
Compare Parts:
4408AQ-712G-04 FASTRON GmBH General Purpose Inductor, 7100uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 4408, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FASTRON ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Fastron
Case/Size Code 4408
Construction Rectangular
Core Material CERAMIC-FERRITE
DC Resistance 88 Ω
Inductance-Nom (L) 7100 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Height 2.8 mm
Package Length 11.35 mm
Package Style SMT
Package Width 3.3 mm
Packing Method TR, 13 Inch
Quality Factor-Min (at L-nom) 41
Self Resonance Frequency 0.382 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.125 MHz
Tolerance 2%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4408AQ-712G-04 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4408AQ-712G-04 by FASTRON GmBH

  • Please alert me when 4408AQ-712G-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4408AQ-712G-04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4408AQ-712G-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4408AQ-712G-04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4408AQ-712G-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4408AQ-712G-04 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: