Part Details for 4408AQ-712J-08 by FASTRON GmBH
Overview of 4408AQ-712J-08 by FASTRON GmBH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4408AQ-712J-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-4408AQ-712J-08
|
Mouser Electronics | NFC/RFID Transponder Coils High Q Transponder Chip Inductor RoHS: Compliant | 0 |
|
$1.2400 / $1.2500 | Order Now |
|
Onlinecomponents.com | High Q Transponder Chip Inductor - 7.10mH ±5% - Q: 41@125kHz RoHS: Compliant | 0 |
|
$1.0200 / $1.2000 | Buy Now |
|
NAC | High Q Transponder Chip Inductor - Attributes: Inductance Value: 7.10mH, Tolerance: 5%, Q min: 41, DCR max: 88?, Sensitivity: 123mV/?T, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0715 / $1.2600 | Buy Now |
Part Details for 4408AQ-712J-08
4408AQ-712J-08 CAD Models
4408AQ-712J-08 Part Data Attributes
|
4408AQ-712J-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
4408AQ-712J-08
FASTRON GmBH
General Purpose Inductor, 7100uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP, 4513
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP, 4513 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 4408 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 88 Ω | |
Inductance-Nom (L) | 7100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 11.35 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 41 | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 382 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD FLASH | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.125 MHz | |
Tolerance | 5% |