Part Details for 440AJ069NF1202-KP by Glenair Inc
Overview of 440AJ069NF1202-KP by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 440AJ069NF1202-KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2822
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440AJ069NF1202-KP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$251.8500 / $992.2700 | Buy Now |
DISTI #
440AJ069NF1202-KP
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 440AJ069NF1202-KP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 64 Factory Stock |
|
RFQ | |
DISTI #
654-440AJ069NF1202KP
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC 90DG PRECOIL PLYS RoHS: Not Compliant | 0 |
|
$572.1600 | Order Now |
DISTI #
440AJ069NF1202-KP
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 440AJ069NF1202-KP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 64 Factory Stock |
|
RFQ |
Part Details for 440AJ069NF1202-KP
440AJ069NF1202-KP CAD Models
440AJ069NF1202-KP Part Data Attributes:
|
440AJ069NF1202-KP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440AJ069NF1202-KP
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |