Part Details for 440AS030NF1204-3 by Glenair Inc
Overview of 440AS030NF1204-3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440AS030NF1204-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ3024
|
Newark | Connector |Glenair 440AS030NF1204-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$87.8100 / $336.3000 | Buy Now |
DISTI #
3937-440AS030NF1204-3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$562.2200 | Buy Now |
DISTI #
440AS030NF1204-3
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 12 Shell Size - Bulk (Alt: 440AS030NF1204-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 109 Factory Stock |
|
$82.7986 / $373.6650 | Buy Now |
DISTI #
654-440AS030NF1204-3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Not Compliant | 0 |
|
$86.7200 / $199.4600 | Order Now |
DISTI #
440AS030NF1204-3
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 12 Shell Size - Bulk (Alt: 440AS030NF1204-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 109 Factory Stock |
|
$82.7986 / $373.6650 | Buy Now |
DISTI #
GLE440AS030NF1204-3
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT | 0 |
|
Buy Now |
Part Details for 440AS030NF1204-3
440AS030NF1204-3 CAD Models
440AS030NF1204-3 Part Data Attributes:
|
440AS030NF1204-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440AS030NF1204-3
Glenair Inc
Connector Accessory, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |