Part Details for 440AS031NF1436-7B by Glenair Inc
Overview of 440AS031NF1436-7B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440AS031NF1436-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ3130
|
Newark | Connector |Glenair 440AS031NF1436-7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$118.5600 / $454.0900 | Buy Now |
DISTI #
3937-440AS031NF1436-7B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$759.3000 | Buy Now |
DISTI #
440AS031NF1436-7B
|
Avnet Americas | Connector Accessories Direct Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 14 Shell Size - Bulk (Alt: 440AS031NF1436-7B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 92 Factory Stock |
|
RFQ | |
DISTI #
654-440AS031NF14367B
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR DC STRAIGHT BAND RoHS: Not Compliant | 0 |
|
$134.1100 / $271.2700 | Order Now |
DISTI #
GLE440AS031NF1436-7B
|
Heilind Electronics | EMI/RFI ADAPTER BANDING & SHRINK BOOT | Americas - 9 in Stock |
|
Buy Now | |
DISTI #
GLE440AS031NF1436-7B
|
Interstate Connecting Components | EMI/RFI ADAPTER BANDING & SHRINK BOOT | 27 |
|
Buy Now |