Part Details for 440FD069NF1836 by Glenair Inc
Overview of 440FD069NF1836 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 440FD069NF1836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ3673
|
Newark | Connector |Glenair 440FD069NF1836 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$193.4600 / $740.9200 | Buy Now |
DISTI #
3937-440FD069NF1836-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,238.9800 | Buy Now |
DISTI #
440FD069NF1836
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 440FD069NF1836) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-440FD069NF1836
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI SHRINK BOOT SIZE 18 STRAIGHT | 0 |
|
$303.7800 / $439.4500 | Order Now |
DISTI #
GLE440FD069NF1836
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |
Part Details for 440FD069NF1836
440FD069NF1836 CAD Models
440FD069NF1836 Part Data Attributes
|
440FD069NF1836
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440FD069NF1836
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |