Part Details for 440FS030NF1433-3 by Glenair Inc
Overview of 440FS030NF1433-3 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440FS030NF1433-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3938
|
Newark | 440Fs030Nf1433-3 |Glenair 440FS030NF1433-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$88.4000 / $338.5400 | Buy Now |
DISTI #
440FS030NF1433-3
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 14 Shell Size - Bulk (Alt: 440FS030NF1433-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$83.3480 / $376.1550 | Buy Now |
DISTI #
631-FS030NF14333
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - BANDING/CRIMP ADAPTER | 0 |
|
$87.3000 / $200.8000 | Order Now |
DISTI #
440FS030NF1433-3
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 14 Shell Size - Bulk (Alt: 440FS030NF1433-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$83.3480 / $376.1550 | Buy Now |
DISTI #
440FS030NF1433-3
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 14 Shell Size - Bulk (Alt: 440FS030NF1433-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$83.3480 / $376.1550 | Buy Now |
DISTI #
GLE440FS030NF1433-3
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 440FS030NF1433-3
440FS030NF1433-3 CAD Models
440FS030NF1433-3 Part Data Attributes
|
440FS030NF1433-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440FS030NF1433-3
Glenair Inc
Connector Accessory, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14; 15 |