Part Details for 440FS030NF2407-3P by Glenair Inc
Overview of 440FS030NF2407-3P by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440FS030NF2407-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4071
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440FS030NF2407-3P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$165.3300 / $633.1800 | Buy Now |
DISTI #
440FS030NF2407-3P
|
Avnet Americas | ADAPTER - Bulk (Alt: 440FS030NF2407-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8171 Factory Stock |
|
$55.6850 | Buy Now |
DISTI #
654-440FS030NF24073P
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC STRT PLYSULFIDE RoHS: Not Compliant | 0 |
|
$259.6400 / $375.5900 | Order Now |
DISTI #
440FS030NF2407-3P
|
Avnet Americas | ADAPTER - Bulk (Alt: 440FS030NF2407-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8171 Factory Stock |
|
$55.6850 | Buy Now |
DISTI #
440FS030NF2407-3P
|
Avnet Americas | ADAPTER - Bulk (Alt: 440FS030NF2407-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8171 Factory Stock |
|
$55.6850 | Buy Now |
Part Details for 440FS030NF2407-3P
440FS030NF2407-3P CAD Models
440FS030NF2407-3P Part Data Attributes
|
440FS030NF2407-3P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440FS030NF2407-3P
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24; 25 |