Part Details for 440HH030NF1533-B by Glenair Inc
Overview of 440HH030NF1533-B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440HH030NF1533-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4680
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HH030NF1533-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$222.3000 / $875.8300 | Buy Now |
DISTI #
3937-440HH030NF1533-B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,267.5400 | Buy Now |
DISTI #
440HH030NF1533-B
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter 45° Olive Drab Cadmium Over Electroless Nickel 15 Shell Size - Bulk (Alt: 440HH030NF1533-B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-HH030NF1533B
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - BANDING/CRIMP ADAPTER | 0 |
|
$505.0200 | Order Now |
DISTI #
440HH030NF1533-B
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter 45° Olive Drab Cadmium Over Electroless Nickel 15 Shell Size - Bulk (Alt: 440HH030NF1533-B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ |