Part Details for 440HJ030M1906-B by Glenair Inc
Overview of 440HJ030M1906-B by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HJ030M1906-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4830
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HJ030M1906-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$217.6900 / $857.7000 | Buy Now |
DISTI #
3937-440HJ030M1906-B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,241.3700 | Buy Now |
DISTI #
440HJ030M1906-B
|
Avnet Americas | ADAPTER - Bulk (Alt: 440HJ030M1906-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1005 Factory Stock |
|
RFQ | |
DISTI #
631-440HJ030M1906-B
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - BANDING/CRIMP ADAPTER RoHS: Compliant | 0 |
|
$494.5700 | Order Now |
DISTI #
440HJ030M1906-B
|
Avnet Americas | ADAPTER - Bulk (Alt: 440HJ030M1906-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1005 Factory Stock |
|
RFQ | |
DISTI #
440HJ030M1906-B
|
Avnet Americas | ADAPTER - Bulk (Alt: 440HJ030M1906-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1005 Factory Stock |
|
RFQ | |
DISTI #
GLE440HJ030M1906-B
|
Interstate Connecting Components | BANDING BACKSHELL W SHRINK BOOT | 0 |
|
Buy Now |
Part Details for 440HJ030M1906-B
440HJ030M1906-B CAD Models
440HJ030M1906-B Part Data Attributes
|
440HJ030M1906-B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HJ030M1906-B
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999L , MIL-DTL-83513G | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 440-030 | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |