Part Details for 440HW143XM13DS by Glenair Inc
Overview of 440HW143XM13DS by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 440HW143XM13DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ6937
|
Newark | Composite - Banding/Crimp Adapter |Glenair 440HW143XM13DS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$244.8400 / $937.7300 | Buy Now |
DISTI #
440HW143XM13DS
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 440HW143XM13DS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-440HW143XM13DS
|
Mouser Electronics | Circular MIL Spec Backshells COMPOSITE - BANDING/CRIMP ADAPTER RoHS: Compliant | 0 |
|
$556.2400 | Order Now |
DISTI #
440HW143XM13DS
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 440HW143XM13DS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
440HW143XM13DS
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 440HW143XM13DS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ |
Part Details for 440HW143XM13DS
440HW143XM13DS CAD Models
440HW143XM13DS Part Data Attributes
|
440HW143XM13DS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HW143XM13DS
Glenair Inc
Connector Accessory, Backshell, Composite,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |