Part Details for 440K-C21097 by Rockwell Automation / Allen-Bradley
Overview of 440K-C21097 by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 440K-C21097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440K-C21097
|
TME | Safety switch: key operated, CADET, NC x3, IP67, PBT, red, -20÷80°C Min Qty: 1 | 2 |
|
$50.4400 / $54.2300 | Buy Now |
Part Details for 440K-C21097
440K-C21097 CAD Models
440K-C21097 Part Data Attributes:
|
440K-C21097
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
440K-C21097
Rockwell Automation / Allen-Bradley
Snap Acting/Limit Switch, 3PST, Momentary, Screw Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | MINIMUM CONTACT CURRENT(DC): 0.005A, MINIMUM CONTACT VOLTAGE(DC): 5V | |
Body Breadth | 30.4 mm | |
Body Height | 90.5 mm | |
Body Length or Diameter | 31 mm | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |