-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K2563
|
Newark | Capacitor, Ceramic, 1000 Pf, 760/500V, Radial, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Capacitor Case/Package:Radial Leaded, Lead Spacing:9.5Mm Rohs Compliant: Yes |Vishay 440LD10-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1010 |
|
$0.5510 / $1.0600 | Buy Now |
DISTI #
74R1144
|
Newark | Cap, 1000Pf, 300V, 20% Rohs Compliant: Yes |Vishay 440LD10-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1159 |
|
$0.6120 / $1.3200 | Buy Now |
DISTI #
440LD10-R
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 760 VAC, 500 VAC, Radial Leaded - Bulk (Alt: 440LD10-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4627 / $0.5723 | Buy Now |
DISTI #
36K2563
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 760 VAC, 500 VAC, Radial Leaded - Bulk (Alt: 36K2563) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 1010 Partner Stock |
|
$0.6920 / $1.3700 | Buy Now |
DISTI #
75-440LD10-R
|
Mouser Electronics | Safety Capacitors 1000pF Y5U 20% X1, 400Vac/Y1,500Vac RoHS: Compliant | 39950 |
|
$0.3970 / $1.0100 | Buy Now |
|
Future Electronics | 440L Series Ø9.3 x 5.7 mm 1 nF 400 VAC ±20 % Y5U LS=9.5mm Ceramic Disc Cap. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.4850 / $0.5950 | Buy Now |
|
Bristol Electronics | 10500 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 20% +TOL, 20% -TOL, Y5U, -56/+22% TC, 0.001UF, THROUGH HOLE MOUNT | 8400 |
|
$0.4467 / $1.4890 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 20% +TOL, 20% -TOL, Y5U, -56/+22% TC, 0.001UF, THROUGH HOLE MOUNT | 192 |
|
$0.4568 / $1.5225 | Buy Now |
DISTI #
440LD10-R
|
TTI | Safety Capacitors 1000pF Y5U 20% X1, 400Vac/Y1,500Vac RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 84500 In Stock |
|
$0.5100 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440LD10-R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
440LD10-R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.3 mm | |
JESD-609 Code | e3 | |
Length | 9.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 5.7 mm |