Part Details for 440MS135M0706-8K by Glenair Inc
Overview of 440MS135M0706-8K by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440MS135M0706-8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ7170
|
Newark | Connector |Glenair 440MS135M0706-8K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$57.2800 / $219.3800 | Buy Now |
DISTI #
3937-440MS135M0706-8K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$366.7600 | Buy Now |
DISTI #
440MS135M0706-8K
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 440MS135M0706-8K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 114 Factory Stock |
|
RFQ | |
DISTI #
654-440MS135M07068K
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters THRD ON BANDIT ADPTR STRT ENTRY PRECOIL RoHS: Compliant | 5 |
|
$55.3400 / $223.7700 | Buy Now |
DISTI #
V36:1790_16096051
|
Arrow Electronics | 180° 7/9 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1208 | Americas - 1 |
|
$198.3600 / $203.7400 | Buy Now |
DISTI #
62131709
|
Verical | 180° 7/9 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1208 | Americas - 1 |
|
$198.3600 / $203.7400 | Buy Now |
|
Quest Components | 11 |
|
$166.7945 / $196.2288 | Buy Now | |
DISTI #
GLE440MS135M0706-8K
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT SHRINK BOOT SPING COUPLING | 0 |
|
Buy Now |