Part Details for 4410.0044 by Schurter Electronic Components
Overview of 4410.0044 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4410.0044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 36 |
|
$9.3750 / $15.0000 | Buy Now |
|
Quest Components | 28 |
|
$13.5000 / $20.0000 | Buy Now | |
DISTI #
T12-211S-0.8
|
TME | Circuit breaker, 0.8A, MCB Min Qty: 1 | 12 |
|
$20.7600 / $25.0600 | Buy Now |
Part Details for 4410.0044
4410.0044 CAD Models
4410.0044 Part Data Attributes:
|
4410.0044
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4410.0044
Schurter Electronic Components
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Actuator Type | RESET TYPE | |
Body Breadth | 11.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 31 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | QUICK CONNECT |