Part Details for 4410.0543 by Schurter Electronic Components
Overview of 4410.0543 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4410.0543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2579
|
Newark | T12 Circuit Breaker 5.5A/Carton Box |Schurter 4410.0543 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3700 / $35.6700 | Buy Now |
DISTI #
T12-221R-5.5-ND
|
DigiKey | CIR BRKR THRM 5.5A 240VAC 28VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
17 In Stock |
|
$20.7376 / $23.6800 | Buy Now |
DISTI #
4410.0543
|
Avnet Americas | CBE T12-221R-5.5 - Boxed Product (Development Kits) (Alt: 4410.0543) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$20.2398 / $23.7339 | Buy Now |
DISTI #
693-4410.0543
|
Mouser Electronics | Circuit Breakers CBE T12-221R-5.5 | 0 |
|
$21.8800 / $23.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Box | 0Box |
|
$22.1200 | Buy Now |
|
Onlinecomponents.com | CBE T12-221R-5.5 RoHS: Compliant | 0 |
|
$22.0600 / $29.2000 | Buy Now |
DISTI #
000000000001055000
|
Sager | Circuit Breakers CBE T12-221R-5.5 Min Qty: 20 | 0 |
|
$21.0000 / $23.7000 | Buy Now |
|
Master Electronics | CBE T12-221R-5.5 RoHS: Compliant | 0 |
|
$22.0600 / $29.2000 | Buy Now |