Part Details for 4410.0818 by Schurter Electronic Components
Overview of 4410.0818 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4410.0818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3197
|
Newark | Tm12 Circuit Breaker 1A/Carton Box |Schurter 4410.0818 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1000 / $58.8600 | Buy Now |
DISTI #
486-4410.0818-ND
|
DigiKey | TM12 CIRCUIT BREAKER 1A Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$39.2298 / $60.3500 | Buy Now |
DISTI #
4410.0818
|
Avnet Americas | CBE TMF12-122R-1 - Boxed Product (Development Kits) (Alt: 4410.0818) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$36.4512 / $42.7439 | Buy Now |
DISTI #
693-4410.0818
|
Mouser Electronics | Circuit Breakers TM12 Circuit Breaker 1A | 0 |
|
$39.6500 / $43.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$39.8400 | Buy Now |
|
Onlinecomponents.com | CBE TMF12-122R-1 RoHS: Compliant | 0 |
|
$40.9900 / $59.7600 | Buy Now |
DISTI #
4410.0818
|
Avnet Americas | CBE TMF12-122R-1 - Boxed Product (Development Kits) (Alt: 4410.0818) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$36.4512 / $42.7439 | Buy Now |
|
Master Electronics | CBE TMF12-122R-1 RoHS: Compliant | 0 |
|
$40.9900 / $59.7600 | Buy Now |
Part Details for 4410.0818
4410.0818 CAD Models
4410.0818 Part Data Attributes:
|
4410.0818
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4410.0818
Schurter Electronic Components
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Actuator Type | MANUAL ON/OFF | |
Additional Feature | RATED BREAKING CAPACITY AT 28 VDC: 400 A | |
Body Breadth | 12 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 58 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CCC; CSA; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |