Part Details for 4412F/2M by ebm-papst
Overview of 4412F/2M by ebm-papst
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4412F/2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8185
|
Newark | Axial Fan, Dc, 119Mm, 12V, 80Cfm, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:80Cfm, Noise Rating:38Dba, Power Rating:3W, Rated Speed:2400Rpm Rohs Compliant: Yes |Ebm-Papst 4412F/2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$34.1800 | Buy Now |
DISTI #
381-2670-ND
|
DigiKey | FAN AXIAL 119X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
196 In Stock |
|
$37.8492 / $50.7600 | Buy Now |
DISTI #
42K8185
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 42K8185) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 21 Partner Stock |
|
$47.0900 / $55.4000 | Buy Now |
DISTI #
5912-4412F/2M
|
Mouser Electronics | DC Fans Tubeaxial Fan, 119x119x25mm, 12VDC, 82CFM, Speed Signal/Open Collector Output RoHS: Compliant | 26 |
|
$37.4200 / $48.9200 | Buy Now |
DISTI #
V36:1790_07458573
|
Arrow Electronics | DC Fan Axial Sensor Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 270 |
|
$16.6150 / $23.2953 | Buy Now |
DISTI #
70105183
|
RS | DC Fan, 12V, 120x120x25mm, 100.1CFM, 5.3W, 43dBA, 2900RPM, Wire Leads | ebm-papst 4412F/2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$39.1400 / $48.9200 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 82CFM 38dB 119 X 119 X 25mm 2400RPM 3 Wire Leads. RoHS: Compliant |
243 In Stock 8 Factory Stock |
|
$39.3600 / $53.0100 | Buy Now |
DISTI #
56433797
|
Verical | DC Fan Axial Sensor Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 270 |
|
$16.6150 / $17.5960 | Buy Now |
DISTI #
73575935
|
Verical | DC Fan Axial Sensor Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 235 |
|
$60.0185 / $66.5119 | Buy Now |
DISTI #
4412F/2M
|
TME | Fan: DC, axial, 12VDC, 119x119x25mm, 168m3/h, 43dBA, ball bearing Min Qty: 1 | 10 |
|
$36.7300 / $40.6300 | Buy Now |
Part Details for 4412F/2M
4412F/2M CAD Models
4412F/2M Part Data Attributes:
|
4412F/2M
ebm-papst
Buy Now
|
Compare Parts:
4412F/2M
ebm-papst
|
Samacsys Manufacturer | ebm-papst |